Part Details for CC0201DRNPO8BN6R8 by YAGEO Corporation
Overview of CC0201DRNPO8BN6R8 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201DRNPO8BN6R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8837
|
Newark | Capacitor, 6.8Pf, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201DRNPO8BN6R8 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0110 / $0.0260 | Buy Now |
DISTI #
80AK7620
|
Newark | Capacitor, 6.8Pf, C0G/Np0, 0201, Capacitance:6.8Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201DRNPO8BN6R8 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
13-CC0201DRNPO8BN6R8CT-ND
|
DigiKey | CAP CER 6.8PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38000 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
CC0201DRNPO8BN6R8
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 6.8pF 0.5pF C0G 25V 0201 Paper T/R - Tape and Reel (Alt: CC0201DRNPO8BN6R8) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
603-CC0201DRNPO8BN6R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 6.8pF C0G 0201 Tol 0.5pF RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0014 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15000 Partner Stock |
|
$0.0014 / $0.0017 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 6.8pF 25VDC ±0.5pF C0G (NP0) | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for CC0201DRNPO8BN6R8
CC0201DRNPO8BN6R8 CAD Models
CC0201DRNPO8BN6R8 Part Data Attributes:
|
CC0201DRNPO8BN6R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201DRNPO8BN6R8
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.3529% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.3529% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201DRNPO8BN6R8
This table gives cross-reference parts and alternative options found for CC0201DRNPO8BN6R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201DRNPO8BN6R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02013A6R8DAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201DRNPO8BN6R8 vs 02013A6R8DAT7A |
GRM0335C1E6R8DD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201DRNPO8BN6R8 vs GRM0335C1E6R8DD01W |
C0201HQN250-6R8DG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201DRNPO8BN6R8 vs C0201HQN250-6R8DG6P |
250R05L6R8DT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | CC0201DRNPO8BN6R8 vs 250R05L6R8DT4T |
250R05L6R8DG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CC0201DRNPO8BN6R8 vs 250R05L6R8DG4Y |
250R05L6R8DV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CC0201DRNPO8BN6R8 vs 250R05L6R8DV4Y |
GRM0335C1E6R8DD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201DRNPO8BN6R8 vs GRM0335C1E6R8DD01J |
C0201HQN250-6R8DGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201DRNPO8BN6R8 vs C0201HQN250-6R8DGP |
02013A6R8DA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201DRNPO8BN6R8 vs 02013A6R8DA79A |
C0201HQN250-6R8DGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201DRNPO8BN6R8 vs C0201HQN250-6R8DGE |