Part Details for CC0201DRNPO8BN6R0 by YAGEO Corporation
Overview of CC0201DRNPO8BN6R0 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201DRNPO8BN6R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0201DRNPO8BN6R0CT-ND
|
DigiKey | CAP CER 6PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29500 In Stock |
|
$0.0114 / $0.1200 | Buy Now |
DISTI #
CC0201DRNPO8BN6R0
|
Avnet Americas | Multilayer Ceramic Capacitor, 6 pF, 50 V, ± 0.5 pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201DRNPO8BN6R0) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
603-CC0201DR8BN6R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6pF C0G 0201 Tol 0.5pF RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0014 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
165000 Partner Stock |
|
$0 | Buy Now |
DISTI #
CC0201DRNPO8BN6R0
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6pF C0G 0201 Tol 0.5pF RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0040 / $0.0041 | Buy Now |
DISTI #
CC0201DRNPO8BN6R0
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6 pF, 50 V, � 0.5 pF, C0G (NP0), 0201 [0603 Metric] (Alt: CC0201DRNPO8BN6R0) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0603) 0201 6pF 25VDC ±0.5pF C0G (NP0) | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for CC0201DRNPO8BN6R0
CC0201DRNPO8BN6R0 CAD Models
CC0201DRNPO8BN6R0 Part Data Attributes
|
CC0201DRNPO8BN6R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201DRNPO8BN6R0
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 6pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.33% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201DRNPO8BN6R0
This table gives cross-reference parts and alternative options found for CC0201DRNPO8BN6R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201DRNPO8BN6R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G1E060D | Ceramic Capacitor, Ceramic | TDK Corporation | CC0201DRNPO8BN6R0 vs C0603C0G1E060D |
MA0201CG6R0D250 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | CC0201DRNPO8BN6R0 vs MA0201CG6R0D250 |
C0603C0G1E060DB | CAPACITOR, CERAMIC, MULTILAYER, C0G, 0.000006uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | CC0201DRNPO8BN6R0 vs C0603C0G1E060DB |
GCM0335C1E6R0DD03B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000006uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201DRNPO8BN6R0 vs GCM0335C1E6R0DD03B |
C0603NP0609DFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0201, CHIP | Darfon Corporation | CC0201DRNPO8BN6R0 vs C0603NP0609DFTS |