Part Details for CC0201DRNPO8BN100 by YAGEO Corporation
Overview of CC0201DRNPO8BN100 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201DRNPO8BN100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8835
|
Newark | Capacitor, 10Pf, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201DRNPO8BN100 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0120 / $0.0290 | Buy Now |
DISTI #
80AK7619
|
Newark | Capacitor, 10Pf, C0G/Np0, 0201, Capacitance:10Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201DRNPO8BN100 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
311-3674-1-ND
|
DigiKey | CAP CER 10PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30437 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
CC0201DRNPO8BN100
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 0.5pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201DRNPO8BN100) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
603-CC0201DR8BN100
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 10 pF C0G 0201 Tol 0.5pF RoHS: Compliant | 15258 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0201 10 pF 25 V ±0.5 pF Tolerance NP0/C0G Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks Container: Reel | 375000Reel |
|
$0.0029 / $0.0035 | Buy Now |
DISTI #
77590405
|
Verical | Cap Ceramic 10pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2349 | Americas - 315000 |
|
$0.0029 / $0.0035 | Buy Now |
DISTI #
CC0201DRNPO8BN100
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 10 pF C0G 0201 Tol 0.5pF RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0030 / $0.0036 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 877500 |
|
RFQ | |
DISTI #
CC0201DRNPO8BN100
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 50 V, � 0.5pF, C0G (NP0), 0201 [0603 Metric] (Alt: CC0201DRNPO8BN100) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC0201DRNPO8BN100
CC0201DRNPO8BN100 CAD Models
CC0201DRNPO8BN100 Part Data Attributes
|
CC0201DRNPO8BN100
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201DRNPO8BN100
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0201DRNPO8BN100
This table gives cross-reference parts and alternative options found for CC0201DRNPO8BN100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201DRNPO8BN100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYC0201A100JFT | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | TE Connectivity | CC0201DRNPO8BN100 vs TYC0201A100JFT |
1-1676849-7 | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | TE Connectivity | CC0201DRNPO8BN100 vs 1-1676849-7 |
NMC-L0201NP0100J25F | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CC0201DRNPO8BN100 vs NMC-L0201NP0100J25F |
TMK063CG100DP-T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201DRNPO8BN100 vs TMK063CG100DP-T |
TMK063CG100DP-F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201DRNPO8BN100 vs TMK063CG100DP-F |
C0603C0G1E100D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | CC0201DRNPO8BN100 vs C0603C0G1E100D |
CBR02C100D3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0201DRNPO8BN100 vs CBR02C100D3GAC |
TMK063CG100JP-F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201DRNPO8BN100 vs TMK063CG100JP-F |
TMK063CG100JP-T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201DRNPO8BN100 vs TMK063CG100JP-T |
NMC-L0201NPO100J25F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CC0201DRNPO8BN100 vs NMC-L0201NPO100J25F |