Part Details for CC0201CRNPO9BN3R9 by YAGEO Corporation
Overview of CC0201CRNPO9BN3R9 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201CRNPO9BN3R9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8825
|
Newark | Capacitor, 3.9Pf, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201CRNPO9BN3R9 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0110 / $0.0260 | Buy Now |
DISTI #
80AK7610
|
Newark | Capacitor, 3.9Pf, C0G/Np0, 0201, Capacitance:3.9Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201CRNPO9BN3R9 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
13-CC0201CRNPO9BN3R9CT-ND
|
DigiKey | CAP CER 3.9PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45000 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
CC0201CRNPO9BN3R9
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.9 pF, 50 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201CRNPO9BN3R9) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
603-CC201CRNPO9BN3R9
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 3.9pF C0G 0201 Tol 0.25pF RoHS: Compliant | 11738 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0201 3.9 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0026 / $0.0032 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000039 UF, SURFACE MOUNT, 0201 | 15000 |
|
$0.0032 / $0.0168 | Buy Now |
DISTI #
CC0201CRNPO9BN3R9
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 3.9pF C0G 0201 Tol 0.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0027 / $0.0034 | Buy Now |
DISTI #
CC0201CRNPO9BN3R9
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.9 pF, 50 V, � 0.25pF, C0G (NP0), 0201 [0603 Metric] (Alt: CC0201CRNPO9BN3R9) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0603) 0201 3.9pF 50VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for CC0201CRNPO9BN3R9
CC0201CRNPO9BN3R9 CAD Models
CC0201CRNPO9BN3R9 Part Data Attributes
|
CC0201CRNPO9BN3R9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201CRNPO9BN3R9
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 3.9pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201CRNPO9BN3R9
This table gives cross-reference parts and alternative options found for CC0201CRNPO9BN3R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201CRNPO9BN3R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201CG399C9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | YAGEO Corporation | CC0201CRNPO9BN3R9 vs 0201CG399C9B200 |
UMK063CG3R9CT8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201CRNPO9BN3R9 vs UMK063CG3R9CT8F |
02015A3R9CAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201CRNPO9BN3R9 vs 02015A3R9CAT9A |
MCASU063SCG3R9CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201CRNPO9BN3R9 vs MCASU063SCG3R9CFNA01 |
0201N3R9C500LT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000039uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0201CRNPO9BN3R9 vs 0201N3R9C500LT |
MMASU063SCG3R9CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201CRNPO9BN3R9 vs MMASU063SCG3R9CFNA01 |
NMC0201NPO3R9C50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CC0201CRNPO9BN3R9 vs NMC0201NPO3R9C50TRP3KF |
MBASU063SCG3R9CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201CRNPO9BN3R9 vs MBASU063SCG3R9CFNA01 |
KGM03ACG1H3R9CH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201CRNPO9BN3R9 vs KGM03ACG1H3R9CH |
02015A3R9CA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201CRNPO9BN3R9 vs 02015A3R9CA79A |