Part Details for CC0201CRNPO9BN3R3 by YAGEO Corporation
Overview of CC0201CRNPO9BN3R3 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201CRNPO9BN3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3308-1-ND
|
DigiKey | CAP CER 3.3PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39099 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
CC0201CRNPO9BN3R3
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 pF, 50 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201CRNPO9BN3R3) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
603-CC201CRNPO9BN3R3
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 3.3pF C0G 0201 Tol 0.25pF RoHS: Compliant | 15542 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_00775742
|
Arrow Electronics | Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks Date Code: 2316 | Europe - 180000 |
|
$0.0025 / $0.0037 | Buy Now |
DISTI #
V72:2272_07126788
|
Arrow Electronics | Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2114 Container: Cut Strips | Americas - 1497 |
|
$0.0044 / $0.0587 | Buy Now |
|
Future Electronics | 0201 3.3 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0024 / $0.0029 | Buy Now |
DISTI #
68773885
|
Verical | Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2316 | Americas - 180000 |
|
$0.0025 / $0.0037 | Buy Now |
DISTI #
CC0201CRNPO9BN3R3
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 3.3pF C0G 0201 Tol 0.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0027 / $0.0035 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19112 |
|
RFQ | |
DISTI #
CC0201CRNPO9BN3R3
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 pF, 50 V, � 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201CRNPO9BN3R3) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC0201CRNPO9BN3R3
CC0201CRNPO9BN3R3 CAD Models
CC0201CRNPO9BN3R3 Part Data Attributes
|
CC0201CRNPO9BN3R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201CRNPO9BN3R3
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201CRNPO9BN3R3
This table gives cross-reference parts and alternative options found for CC0201CRNPO9BN3R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201CRNPO9BN3R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1H3R3CD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201CRNPO9BN3R3 vs GRM0335C1H3R3CD01J |
CMC-050/3R3CN0201TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201CRNPO9BN3R3 vs CMC-050/3R3CN0201TF |
CMC-050/3R3CN0201WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201CRNPO9BN3R3 vs CMC-050/3R3CN0201WF |
C0603NP0339CGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.57% +Tol, 7.57% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | Darfon Corporation | CC0201CRNPO9BN3R3 vs C0603NP0339CGT |
AC0201CRNPO9BN3R3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | YAGEO Corporation | CC0201CRNPO9BN3R3 vs AC0201CRNPO9BN3R3 |
KGM03ACG1H3R3CH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201CRNPO9BN3R3 vs KGM03ACG1H3R3CH |
MBASU063SCG3R3CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201CRNPO9BN3R3 vs MBASU063SCG3R3CFNA01 |
02015A3R3CA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201CRNPO9BN3R3 vs 02015A3R3CA79A |
MMASU063SCG3R3CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201CRNPO9BN3R3 vs MMASU063SCG3R3CFNA18 |
GRM0335C1H3R3CD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201CRNPO9BN3R3 vs GRM0335C1H3R3CD01D |