Part Details for CC0201CRNPO8BN2R5 by YAGEO Corporation
Overview of CC0201CRNPO8BN2R5 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201CRNPO8BN2R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0201CRNPO8BN2R5TR-ND
|
DigiKey | CAP CER 2.5PF 25V C0G/NPO 0201 Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0046 | Buy Now |
DISTI #
CC0201CRNPO8BN2R5
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 2.5pF 0.25pF C0G 25V 0201 Paper T/R - Tape and Reel (Alt: CC0201CRNPO8BN2R5) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
603-CC0201CNPO8BN2R5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 2.5pF C0G 0201 Tol 0.25pF RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0014 | Buy Now |
Part Details for CC0201CRNPO8BN2R5
CC0201CRNPO8BN2R5 CAD Models
CC0201CRNPO8BN2R5 Part Data Attributes
|
CC0201CRNPO8BN2R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201CRNPO8BN2R5
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000025 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IEC60384 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201CRNPO8BN2R5
This table gives cross-reference parts and alternative options found for CC0201CRNPO8BN2R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201CRNPO8BN2R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-Q0201NP02R5C25TRPF | CAP,CERAMIC,2.5PF,25VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | NIC Components Corp | CC0201CRNPO8BN2R5 vs NMC-Q0201NP02R5C25TRPF |
GCM0335C1E2R5CD03B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000025uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201CRNPO8BN2R5 vs GCM0335C1E2R5CD03B |
GCM0335C1E2R5CD03D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201CRNPO8BN2R5 vs GCM0335C1E2R5CD03D |
GRM0335C1E2R5CD01B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000025uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201CRNPO8BN2R5 vs GRM0335C1E2R5CD01B |
CQ0201CRNPO8BN2R5 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 0201, | YAGEO Corporation | CC0201CRNPO8BN2R5 vs CQ0201CRNPO8BN2R5 |
GCM0335C1E2R5CD03J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201CRNPO8BN2R5 vs GCM0335C1E2R5CD03J |
GRM0335C1E2R5CD01F | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000025uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201CRNPO8BN2R5 vs GRM0335C1E2R5CD01F |
CBR02C259C3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0201CRNPO8BN2R5 vs CBR02C259C3GAC |
GCM0335C1E2R5CD03L | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000025uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201CRNPO8BN2R5 vs GCM0335C1E2R5CD03L |
RF03N2R5C250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0201CRNPO8BN2R5 vs RF03N2R5C250CG |