Part Details for CC0201CRNPO8BN1R2 by YAGEO Corporation
Overview of CC0201CRNPO8BN1R2 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201CRNPO8BN1R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8808
|
Newark | Capacitor, 1.2Pf, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201CRNPO8BN1R2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0100 / $0.0250 | Buy Now |
DISTI #
80AK7594
|
Newark | Capacitor, 1.2Pf, C0G/Np0, 0201, Capacitance:1.2Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201CRNPO8BN1R2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
311-3296-1-ND
|
DigiKey | CAP CER 1.2PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30029 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
CC0201CRNPO8BN1R2
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.2 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201CRNPO8BN1R2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
603-CC0201CR8BN1R2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 1.2pF C0G 0201 Tol 0.25pF RoHS: Compliant | 58460 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0014 | Buy Now |
DISTI #
CC0201CRNPO8BN1R2
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 1.2pF C0G 0201 Tol 0.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0025 / $0.0026 | Buy Now |
DISTI #
CC0201CRNPO8BN1R2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.2 pF, 25 V, � 0.25pF, C0G (NP0), 0201 [0603 Metric] (Alt: CC0201CRNPO8BN1R2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0603) 0201 1.2pF 25VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for CC0201CRNPO8BN1R2
CC0201CRNPO8BN1R2 CAD Models
CC0201CRNPO8BN1R2 Part Data Attributes:
|
CC0201CRNPO8BN1R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201CRNPO8BN1R2
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20.8333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20.8333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201CRNPO8BN1R2
This table gives cross-reference parts and alternative options found for CC0201CRNPO8BN1R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201CRNPO8BN1R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L1R2CG4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201CRNPO8BN1R2 vs 250R05L1R2CG4S |
C0201HQN250-1R2CG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201CRNPO8BN1R2 vs C0201HQN250-1R2CG6E |
C0603C0G1E1R2C(030BF) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000012 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC0201CRNPO8BN1R2 vs C0603C0G1E1R2C(030BF) |
250R05L1R2CG4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201CRNPO8BN1R2 vs 250R05L1R2CG4T |
250R05L1R2CG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201CRNPO8BN1R2 vs 250R05L1R2CG4Y |
GUQ02CG1R2C25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | CC0201CRNPO8BN1R2 vs GUQ02CG1R2C25NTD |
250R05L1R2CV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000012uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201CRNPO8BN1R2 vs 250R05L1R2CV4R |
250R05L1R2CV4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201CRNPO8BN1R2 vs 250R05L1R2CV4S |
C0201HQN250-1R2CGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201CRNPO8BN1R2 vs C0201HQN250-1R2CGE |
0201N1R2C250LT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0201CRNPO8BN1R2 vs 0201N1R2C250LT |