Part Details for CC0201CPNPO9BN3R9 by YAGEO Corporation
Overview of CC0201CPNPO9BN3R9 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201CPNPO9BN3R9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0201CPNPO9BN3R9TR-ND
|
DigiKey | CAP CER 3.9PF 50V C0G/NP0 0201 Min Qty: 50000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0040 | Buy Now |
DISTI #
CC0201CPNPO9BN3R9
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 3.9pF 0.25pF C0G 50V 0201 Paper T/R - Tape and Reel (Alt: CC0201CPNPO9BN3R9) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
603-CC0201CNPO9BN3R9
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 3.9pF C0G 0201 Tol 0.25pF RoHS: Compliant | 47925 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks | 0 |
|
$0.0014 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 3.9pF 50VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for CC0201CPNPO9BN3R9
CC0201CPNPO9BN3R9 CAD Models
CC0201CPNPO9BN3R9 Part Data Attributes
|
CC0201CPNPO9BN3R9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201CPNPO9BN3R9
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201CPNPO9BN3R9
This table gives cross-reference parts and alternative options found for CC0201CPNPO9BN3R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201CPNPO9BN3R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201CG399C9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | YAGEO Corporation | CC0201CPNPO9BN3R9 vs 0201CG399C9B200 |
UMK063CG3R9CT8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201CPNPO9BN3R9 vs UMK063CG3R9CT8F |
02015A3R9CAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201CPNPO9BN3R9 vs 02015A3R9CAT9A |
MCASU063SCG3R9CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201CPNPO9BN3R9 vs MCASU063SCG3R9CFNA01 |
0201N3R9C500LT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000039uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0201CPNPO9BN3R9 vs 0201N3R9C500LT |
MMASU063SCG3R9CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201CPNPO9BN3R9 vs MMASU063SCG3R9CFNA01 |
NMC0201NPO3R9C50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CC0201CPNPO9BN3R9 vs NMC0201NPO3R9C50TRP3KF |
MBASU063SCG3R9CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201CPNPO9BN3R9 vs MBASU063SCG3R9CFNA01 |
KGM03ACG1H3R9CH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201CPNPO9BN3R9 vs KGM03ACG1H3R9CH |
02015A3R9CA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201CPNPO9BN3R9 vs 02015A3R9CA79A |