Part Details for CC0201BRNPO9BNR47 by YAGEO Corporation
Overview of CC0201BRNPO9BNR47 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201BRNPO9BNR47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0201BRNPO9BNR47CT-ND
|
DigiKey | CAP CER 0.47PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
CC0201BRNPO9BNR47
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.47pF 0.1pF C0G 50V 0201 Paper T/R - Tape and Reel (Alt: CC0201BRNPO9BNR47) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
603-CC0201BRNP9BNR47
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47pF C0G 0201 Tol 0.1pF RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0021 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 0.47pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0038 / $0.0049 | RFQ |
Part Details for CC0201BRNPO9BNR47
CC0201BRNPO9BNR47 CAD Models
CC0201BRNPO9BNR47 Part Data Attributes:
|
CC0201BRNPO9BNR47
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201BRNPO9BNR47
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 21.2766% +Tol, 21.2766% -Tol, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 4.7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 21.2766% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 21.2766% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201BRNPO9BNR47
This table gives cross-reference parts and alternative options found for CC0201BRNPO9BNR47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201BRNPO9BNR47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201NPOR47B50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000047uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | CC0201BRNPO9BNR47 vs NMC0201NPOR47B50TRP |