Part Details for CC0201BRNPO9BNR30 by YAGEO Corporation
Overview of CC0201BRNPO9BNR30 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201BRNPO9BNR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8788
|
Newark | Capacitor, 0.3Pf, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201BRNPO9BNR30 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0150 / $0.0350 | Buy Now |
DISTI #
2266-CC0201BRNPO9BNR30TR-ND
|
DigiKey | CAP CER 0.3PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
570000 In Stock |
|
$0.0025 | Buy Now |
DISTI #
13-CC0201BRNPO9BNR30CT-ND
|
DigiKey | CAP CER 0.3PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
29940 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
CC0201BRNPO9BNR30
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.3pF 0.1pF C0G 50V 0201 Paper T/R - Tape and Reel (Alt: CC0201BRNPO9BNR30) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
603-CC0201BRNP9BNR30
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.3pF C0G 0201 Tol 0.1pF RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | 0.3pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0021 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
570000 Partner Stock |
|
$0.0022 / $0.0023 | Buy Now |
|
NexGen Digital | 8310 |
|
RFQ | ||
|
Ozdisan Elektronik | MLCC (0603) 0201 0.3pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0038 / $0.0049 | RFQ |
Part Details for CC0201BRNPO9BNR30
CC0201BRNPO9BNR30 CAD Models
CC0201BRNPO9BNR30 Part Data Attributes
|
CC0201BRNPO9BNR30
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201BRNPO9BNR30
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 33.33% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |