Part Details for CC0201BRNPO9BN4R7 by YAGEO Corporation
Overview of CC0201BRNPO9BN4R7 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201BRNPO9BN4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8800
|
Newark | Capacitor, 4.7Pf, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201BRNPO9BN4R7 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0100 / $0.0240 | Buy Now |
DISTI #
80AK7591
|
Newark | Capacitor, 4.7Pf, C0G/Np0, 0201, Capacitance:4.7Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201BRNPO9BN4R7 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 | Buy Now |
DISTI #
311-3667-1-ND
|
DigiKey | CAP CER 4.7PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11361 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
CC0201BRNPO9BN4R7
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 50 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201BRNPO9BN4R7) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
603-CC0201BR9BN4R7
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 4.7pF C0G 0201 Tol 0.1pF RoHS: Compliant | 15960 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0021 | Buy Now |
DISTI #
CC0201BRNPO9BN4R7
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 4.7pF C0G 0201 Tol 0.1pF RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0042 | Buy Now |
DISTI #
CC0201BRNPO9BN4R7
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 pF, 50 V, � 0.1pF, C0G (NP0), 0201 [0603 Metric] (Alt: CC0201BRNPO9BN4R7) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0603) 0201 4.7pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0038 / $0.0049 | RFQ |
Part Details for CC0201BRNPO9BN4R7
CC0201BRNPO9BN4R7 CAD Models
CC0201BRNPO9BN4R7 Part Data Attributes:
|
CC0201BRNPO9BN4R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201BRNPO9BN4R7
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201BRNPO9BN4R7
This table gives cross-reference parts and alternative options found for CC0201BRNPO9BN4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201BRNPO9BN4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201N4R7B500LT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000047uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0201BRNPO9BN4R7 vs 0201N4R7B500LT |
CMC-050/4R7BN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201BRNPO9BN4R7 vs CMC-050/4R7BN0201T13F |
02015A4R7BA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201BRNPO9BN4R7 vs 02015A4R7BA79A |
CMC-050/4R7BN0201WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201BRNPO9BN4R7 vs CMC-050/4R7BN0201WF |
02015A4R7BAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201BRNPO9BN4R7 vs 02015A4R7BAT9A |
GRM0335C1H4R7BD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000047uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201BRNPO9BN4R7 vs GRM0335C1H4R7BD01J |
GRM0335C1H4R7BD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000047uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201BRNPO9BN4R7 vs GRM0335C1H4R7BD01D |
NMC0201NPO4R7B50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CC0201BRNPO9BN4R7 vs NMC0201NPO4R7B50TRP3KF |
02015A4R7BAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201BRNPO9BN4R7 vs 02015A4R7BAT7A |
KGM03ACG1H4R7BH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201BRNPO9BN4R7 vs KGM03ACG1H4R7BH |