Part Details for CC0201BRNPO8BN8R2 by YAGEO Corporation
Overview of CC0201BRNPO8BN8R2 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201BRNPO8BN8R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0201BRNPO8BN8R2TR-ND
|
DigiKey | CAP CER 8.2PF 25V C0G/NPO 0201 Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0070 | Buy Now |
DISTI #
CC0201BRNPO8BN8R2
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 8.2pF 0.1pF C0G 25V 0201 Paper T/R - Tape and Reel (Alt: CC0201BRNPO8BN8R2) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
603-CC0201BRNPO8BN8R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 8.2pF C0G 0201 Tol 0.1pF RoHS: Compliant | 104300 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0021 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 8.2pF 25VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0038 / $0.0049 | RFQ |
Part Details for CC0201BRNPO8BN8R2
CC0201BRNPO8BN8R2 CAD Models
CC0201BRNPO8BN8R2 Part Data Attributes
|
CC0201BRNPO8BN8R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201BRNPO8BN8R2
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.2195% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201BRNPO8BN8R2
This table gives cross-reference parts and alternative options found for CC0201BRNPO8BN8R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201BRNPO8BN8R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0201N8R2B250CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CC0201BRNPO8BN8R2 vs RF0201N8R2B250CT |
C0201HQN250-8R2BN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201BRNPO8BN8R2 vs C0201HQN250-8R2BN6E |
02013A8R2BA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201BRNPO8BN8R2 vs 02013A8R2BA79A |
KGM03ACG1E8R2BH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2196% +Tol, 1.2196% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201BRNPO8BN8R2 vs KGM03ACG1E8R2BH |
02013A8R2BAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201BRNPO8BN8R2 vs 02013A8R2BAT7A |
250R05L8R2BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000082 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | CC0201BRNPO8BN8R2 vs 250R05L8R2BT4Y |
02013A8R2BAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201BRNPO8BN8R2 vs 02013A8R2BAT9A |
C0201HQN250-8R2BG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201BRNPO8BN8R2 vs C0201HQN250-8R2BG6E |
C0201HQN250-8R2BN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201BRNPO8BN8R2 vs C0201HQN250-8R2BN6P |
C0603C0G1E8R2B030BG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC0201BRNPO8BN8R2 vs C0603C0G1E8R2B030BG |