Part Details for CC0201BRNPO8BN2R2 by YAGEO Corporation
Results Overview of CC0201BRNPO8BN2R2 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0201BRNPO8BN2R2 Information
CC0201BRNPO8BN2R2 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0201BRNPO8BN2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8783
|
Newark | Capacitor, 2.2Pf, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201BRNPO8BN2R2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0090 / $0.0170 | Buy Now |
DISTI #
311-3289-1-ND
|
DigiKey | CAP CER 2.2PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4716 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
CC0201BRNPO8BN2R2
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 pF, 50 V, ? 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0065 | Buy Now |
DISTI #
603-CC0201BR8BN2R2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 2.2pF C0G 0201 Tol 0.1pF RoHS: Compliant | 13930 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0020 | Buy Now |
DISTI #
CC0201BRNPO8BN2R2
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 2.2pF C0G 0201 Tol 0.1pF RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0034 | Buy Now |
DISTI #
CC0201BRNPO8BN2R2
|
Avnet Abacus | (Alt: CC0201BRNPO8BN2R2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC0201BRNPO8BN2R2
CC0201BRNPO8BN2R2 CAD Models
CC0201BRNPO8BN2R2 Part Data Attributes
|
CC0201BRNPO8BN2R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201BRNPO8BN2R2
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201BRNPO8BN2R2
This table gives cross-reference parts and alternative options found for CC0201BRNPO8BN2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201BRNPO8BN2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
02013A2R2BAT2A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | CC0201BRNPO8BN2R2 vs 02013A2R2BAT2A |
GJM0335C1E2R2BB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CC0201BRNPO8BN2R2 vs GJM0335C1E2R2BB01J |
CBR02C229B3GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CC0201BRNPO8BN2R2 vs CBR02C229B3GAC |
GJM0335C1E2R2BB01D | Murata Manufacturing Co Ltd | $0.0201 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CC0201BRNPO8BN2R2 vs GJM0335C1E2R2BB01D |
VJ0201A2R2BXXCW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CC0201BRNPO8BN2R2 vs VJ0201A2R2BXXCW1BC |
NMC-L0201NPO2R2B25TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS AND REACH COMPLIANT | CC0201BRNPO8BN2R2 vs NMC-L0201NPO2R2B25TRPF |
CQ0201BRNPO8BN2R2 | YAGEO Corporation | $0.0303 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201 | CC0201BRNPO8BN2R2 vs CQ0201BRNPO8BN2R2 |