Part Details for CC0201BRNPO8BN1R3 by YAGEO Corporation
Overview of CC0201BRNPO8BN1R3 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201BRNPO8BN1R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8779
|
Newark | Capacitor, 1.3Pf, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201BRNPO8BN1R3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0090 / $0.0170 | Buy Now |
DISTI #
13-CC0201BRNPO8BN1R3TR-ND
|
DigiKey | CAP CER 1.3PF 25V C0G/NPO 0201 Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0070 | Buy Now |
DISTI #
CC0201BRNPO8BN1R3
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 1.3pF 0.1pF C0G 25V 0201 Paper T/R - Tape and Reel (Alt: CC0201BRNPO8BN1R3) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
DISTI #
603-CC0201BRNP8BN1R3
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 1.3pF C0G 0201 Tol 0.1pF RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0021 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 1.3pF 25VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0034 / $0.0044 | RFQ |
Part Details for CC0201BRNPO8BN1R3
CC0201BRNPO8BN1R3 CAD Models
CC0201BRNPO8BN1R3 Part Data Attributes
|
CC0201BRNPO8BN1R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201BRNPO8BN1R3
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.69% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.69% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201BRNPO8BN1R3
This table gives cross-reference parts and alternative options found for CC0201BRNPO8BN1R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201BRNPO8BN1R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
250R05L1R3BC4T | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.6923% +Tol, 7.6923% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0201, | CC0201BRNPO8BN1R3 vs 250R05L1R3BC4T |
CL03C1R3BA3ALNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0201, | CC0201BRNPO8BN1R3 vs CL03C1R3BA3ALNL |
CL03C1R3BA3ANNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0201, | CC0201BRNPO8BN1R3 vs CL03C1R3BA3ANNP |
250R05L1R3BC4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.6923% +Tol, 7.6923% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0201, | CC0201BRNPO8BN1R3 vs 250R05L1R3BC4W |
250R05L1R3BT4Y | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000013uF, SURFACE MOUNT, 0201, CHIP | CC0201BRNPO8BN1R3 vs 250R05L1R3BT4Y |
GJM0335C1E1R3BB01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CC0201BRNPO8BN1R3 vs GJM0335C1E1R3BB01B |
GRM0335C1E1R3BD01D | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000013uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | CC0201BRNPO8BN1R3 vs GRM0335C1E1R3BD01D |
250R05L1R3BV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic | CC0201BRNPO8BN1R3 vs 250R05L1R3BV4T |
CL03C1R3BA3NCNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0201, | CC0201BRNPO8BN1R3 vs CL03C1R3BA3NCNP |
QLCD250Q1R3B1GV001T | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.6923% +Tol, 7.6923% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0201, CHIP | CC0201BRNPO8BN1R3 vs QLCD250Q1R3B1GV001T |