Part Details for CC0201BPNPO8BN3R9 by YAGEO Corporation
Overview of CC0201BPNPO8BN3R9 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0201BPNPO8BN3R9
CC0201BPNPO8BN3R9 CAD Models
CC0201BPNPO8BN3R9 Part Data Attributes:
|
CC0201BPNPO8BN3R9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201BPNPO8BN3R9
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2.5641% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201BPNPO8BN3R9
This table gives cross-reference parts and alternative options found for CC0201BPNPO8BN3R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201BPNPO8BN3R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L3R9BT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000039uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | CC0201BPNPO8BN3R9 vs 250R05L3R9BT4T |
RF0201N3R9B250CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CC0201BPNPO8BN3R9 vs RF0201N3R9B250CG |
RF0201N3R9B250CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CC0201BPNPO8BN3R9 vs RF0201N3R9B250CT |
250R05L3R9BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000039 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | CC0201BPNPO8BN3R9 vs 250R05L3R9BT4Y |
KGM03ACG1E3R9BH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5642% +Tol, 2.5642% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201BPNPO8BN3R9 vs KGM03ACG1E3R9BH |
02013A3R9BAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201BPNPO8BN3R9 vs 02013A3R9BAT7A |
250R05L3R9BV4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201BPNPO8BN3R9 vs 250R05L3R9BV4W |
C0603C0G1E3R9B030BG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC0201BPNPO8BN3R9 vs C0603C0G1E3R9B030BG |
250R05L3R9BV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201BPNPO8BN3R9 vs 250R05L3R9BV4Y |
C0603NP0399BFTQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0201 | Darfon Corporation | CC0201BPNPO8BN3R9 vs C0603NP0399BFTQ |