Part Details for CC02-2N2J-RC by Allied Components International
Overview of CC02-2N2J-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC-C026 | Analog Devices | WBand hi Gain pow amp Module, | |
HMC-C024 | Analog Devices | WBand Driver amp Module, 0.01 | |
HMC-C025 | Analog Devices | 0.5dB LSB 6Bit dig atten Modul |
Price & Stock for CC02-2N2J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-CC02-2N2J-RCTR-ND
|
DigiKey | 2.2nH +/-10% Ceramic Core Chip Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30 In Stock |
|
$0.8500 / $0.9800 | Buy Now |
Part Details for CC02-2N2J-RC
CC02-2N2J-RC CAD Models
CC02-2N2J-RC Part Data Attributes
|
CC02-2N2J-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
CC02-2N2J-RC
Allied Components International
General Purpose Inductor, 0.0022uH, 5%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | 0503 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0503 | |
Core Material | CERAMIC | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.0022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 19 | |
Rated Current-Max | 0.96 A | |
Self Resonance Frequency | 10800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for CC02-2N2J-RC
This table gives cross-reference parts and alternative options found for CC02-2N2J-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC02-2N2J-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQ1005-F2N2J | General Purpose Inductor, 0.0022uH, 5%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC02-2N2J-RC vs LLQ1005-F2N2J |