Part Details for CC-SS402-10 by Crystek Corporation
Overview of CC-SS402-10 by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD |
Price & Stock for CC-SS402-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1410-ND
|
DigiKey | CABLE COAXIAL 10' Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$81.9000 | Buy Now |
DISTI #
549-CC-SS402-10
|
Mouser Electronics | Coaxial Cables RoHS: Compliant | 0 |
|
$151.2200 / $176.7900 | Order Now |