Part Details for CC-A-24292-MF by Maury Microwave Corporation
Overview of CC-A-24292-MF by Maury Microwave Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-429260500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 26 position, 2.54mm (0.100in) pitch |
Price & Stock for CC-A-24292-MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5383-CC-A-24292-MF-ND
|
DigiKey | 2.4MM TO 2.92MM COLORCONNECT ADA Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
18 In Stock |
|
$327.0000 / $363.0000 | Buy Now |
DISTI #
59599.1
|
TestEquity LLC | Maury Microwave CC-A-24292-MF RF Adapter, 2.4mm (m) to 2.92mm (f), DC-40GHz, ColorConnect Series | 0 |
|
$330.0000 | Buy Now |