Part Details for CC-47/100 by SR Components Inc
Overview of CC-47/100 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC-47/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC-47/100
|
TME | Capacitor: ceramic, 47pF, 100V, C0G (NP0), ±10%, THT, 5mm Min Qty: 100 | 38371 |
|
$0.0110 / $0.0282 | Buy Now |