Part Details for CC-3 by 3M Interconnect
Overview of CC-3 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P5661
|
Newark | Cable Cleaning Pad |3M CC-3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6100 / $23.3900 | Buy Now |
DISTI #
3937-CC-3-ND
|
DigiKey | CABLE PREPARATION KIT CC-3 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$32.9600 | Buy Now |
DISTI #
3M161084-ND
|
DigiKey | CABLE PREPARATION KIT CC-3 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$14.0079 / $27.0800 | Buy Now |
DISTI #
7100018646
|
Avnet Americas | 80610593008 CC-3 CABLE CLEANING PAD - Bulk (Alt: 7100018646) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-CC-3
|
Mouser Electronics | Other Tools CC-3 CABLE CLEANING PAD RoHS: Compliant | 0 |
|
$14.6100 / $19.5200 | Order Now |