Part Details for CC-21 by B&K Precision Corporation
Overview of CC-21 by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C6811
|
Newark | Test Lead, 1.016M, 500V, Bnc Connector Type:Bnc Plug, Test Connector Type B:Alligator Clip, Lead Length - Imperial:40", Lead Length - Metric:1016Mm, Insulator Colour:Black, Red, Current Rating:-, Voltage Rating:500Vrms Rohs Compliant: Yes |B&k Precision CC-21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$14.0000 | Buy Now |
DISTI #
BKCC-21-ND
|
DigiKey | TEST LEAD BNC TO GATOR 40" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
182 In Stock |
|
$14.0000 | Buy Now |
DISTI #
70146253
|
RS | BNC Breakout To Alligator Clips CC Series | B&K Precision CC-21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$14.0000 | Buy Now |
|
Onlinecomponents.com | BNC Breakout to Alligator Clips |
9 In Stock |
|
$17.5000 | Buy Now |
|
Master Electronics | BNC Breakout to Alligator Clips |
9 In Stock |
|
$17.5000 | Buy Now |
DISTI #
18457.1
|
TestEquity LLC | B&K Precision CC-21 BNC Breakout to Alligator Clips, 50 Ohm, RG58C/u Cable, 500 Vrms, 40 Inch Cable | 30 |
|
$14.0000 | Buy Now |