Part Details for CC-120 by Jonard Tools
Overview of CC-120 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC6308
|
Newark | Coax Centre Conductor Cleaner, Handheld, Stripping Capacity Metric:-, For Use With:Centre Conductor Of Coaxial Cables, Product Range:- Rohs Compliant: Yes |Jonard Tools CC-120 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9500 | Buy Now |
DISTI #
CC-120-ND
|
DigiKey | COAX CENTER CONDUCTOR CLEANER Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0900 | Buy Now |
DISTI #
801-CC-120
|
Mouser Electronics | Crimpers / Crimping Tools Coax Center Conductor Cleaner RoHS: Compliant | 0 |
|
$29.9500 | Order Now |
DISTI #
71135398
|
RS | COAX CENTER CONDUCTOR CLEANER | Jonard CC-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$29.1300 / $32.7300 | Buy Now |
|
Onlinecomponents.com | Coax Center Conductor Cleaner | 0 |
|
$29.9500 / $34.9300 | Buy Now |
Part Details for CC-120
CC-120 CAD Models
Resources and Additional Insights for CC-120
Reference Designs related to CC-120
-
RF Layout Reference Design for 868-930 MHz (CC1200 and CC1201)
This RF Layout Reference Design demonstrates good decoupling and layout techniques for a low power RF device operating in the 868 MHz and 915 MHz frequency bands.
- TIDA-00478 具有单电源管理 IC 的 Powering Xilinx Zynq 7000 系列 SoC/FPGA 评估模块
-
RF Layout Reference Design for 420-470 MHz (CC1200 and CC1201)
This RF Layout Reference Design demonstrates good decoupling and layout techniques for a low power RF device operating in the 420-470 MHz frequency band.
-
PMP10748 完整的前端汽车类反极性保护和串联故障保护参考设计
PMP10748 is a complete automotive front end protection TIDesign that highlights TI's zero IQ Smart Diode Controller and High-Side Protection Controller. This design uses two LM74610-Q1 IC's to drive 40V MOSFETs in OR-ing Configuration for reverse polarity protection. The LM74610-Q1 is highl