Part Details for CC-10CS by Century Spring Corp
Overview of CC-10CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR10CS-12LBT1#BH0 | Renesas Electronics Corporation | 600V-10A-Triac Medium Power Use | |
BCR10CS-12LBA1#BH0 | Renesas Electronics Corporation | 600V-10A-Triac Medium Power Use | |
BCR10CS-12LB#BH0 | Renesas Electronics Corporation | 600V-10A-Triac Medium Power Use |
Price & Stock for CC-10CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-CC-10CS-ND
|
DigiKey | COMP SPRING STEEL 0.437" 1.500" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
165 In Stock |
|
$3.3390 / $18.9200 | Buy Now |