Part Details for CC-1-0910-9912-I by Visual Communications Company
Overview of CC-1-0910-9912-I by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for CC-1-0910-9912-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-CC-1-0910-9912-I-ND
|
DigiKey | PMI DIA .319" (8.10MM) Y/G 48V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.5777 | Buy Now |
DISTI #
593-CC-1-0910-9912-I
|
Mouser Electronics | LED Panel Mount Indicators PMI Dia .319" (8.10mm) Y/G 48V RoHS: Compliant | 0 |
|
$11.5400 / $12.2400 | Order Now |
DISTI #
75413499
|
RS | Panel Mount Indicator Dia .319in. (8.10mm) Y/G 48V | VCC (Visual Communications Company) CC-1-0910-9912-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$8.5100 | Buy Now |
Part Details for CC-1-0910-9912-I
CC-1-0910-9912-I CAD Models
CC-1-0910-9912-I Part Data Attributes
|
CC-1-0910-9912-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CC-1-0910-9912-I
Visual Communications Company
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Date Of Intro | 2020-01-31 | |
Optoelectronic Device Type | DUAL COLOR LED |