There are no models available for this part yet.
Overview of CC-1-0910-0000-I by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CC-1-0910-0000-I by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28-CC-1-0910-0000-I-ND
|
DigiKey | PMI DIA .319" (8.10MM) Y/G 2V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.3882 | Buy Now | |
DISTI #
593-CC-1-0910-0000-I
|
Mouser Electronics | LED Panel Mount Indicators PMI Dia .319" (8.10mm) Y/G 2V RoHS: Compliant | 0 |
|
$9.5300 / $10.1100 | Order Now | |
DISTI #
75413495
|
RS | Panel Mount Indicator Dia .319in. (8.10mm) Y/G 2V | VCC (Visual Communications Company) CC-1-0910-0000-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$8.3100 | Buy Now |
CAD Models for CC-1-0910-0000-I by Visual Communications Company
Part Data Attributes for CC-1-0910-0000-I by Visual Communications Company
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8531.90.75.00
|
Date Of Intro
|
2020-01-31
|
Optoelectronic Device Type
|
DUAL COLOR LED
|