Part Details for CC-02BMFA-QL8ANP by Amphenol LTW Technology
Overview of CC-02BMFA-QL8ANP by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC-02BMFA-QL8ANP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ6644
|
Newark | X-Lok, Middle Size, 20A, 02 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw CC-02BMFA-QL8ANP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $6.1200 | Buy Now |
DISTI #
1754-CC-02BMFA-QL8ANP-ND
|
DigiKey | X-LOK, MIDDLE SIZE, 20A, 02 PINS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7070 | Buy Now |
DISTI #
72121025
|
RS | Connector, XLOK, C SIZE FIELD INSTALLABLE 20A 2P M CONN F PIN CRIMP | Amphenol LTW Technology CC-02BMFA-QL8ANP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4600 | RFQ |
DISTI #
LTWCC-02BMFA-QL8ANP
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 20A, 02 PI M, F, FI CRIMP, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6900 / $4.9800 | Buy Now |
DISTI #
LTWCC-02BMFA-QL8ANP
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 20A, 02 PI M, F, FI CRIMP, PUSH LOCK | 0 |
|
Buy Now |