Part Details for CC-02AFFM-QR8E04 by Amphenol LTW Technology
Overview of CC-02AFFM-QR8E04 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC-02AFFM-QR8E04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ6606
|
Newark | X-Lok, Middle Size, 20A, 02 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw CC-02AFFM-QR8E04 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8100 / $34.7100 | Buy Now |
DISTI #
1754-CC-02AFFM-QR8E04-ND
|
DigiKey | X-LOK, MIDDLE SIZE, 20A, 02 PINS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.5020 | Buy Now |
DISTI #
72119415
|
RS | Connector, XLOK, C- SIZE 20A CABLE CONN 2P F CONN F PIN RIGHT ANGLE L=4M | Amphenol LTW Technology CC-02AFFM-QR8E04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$48.3300 | RFQ |
DISTI #
LTWCC-02AFFM-QR8E04
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 20A, 02 PI F, F, MOLDING, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.5600 / $49.3500 | Buy Now |
DISTI #
LTWCC-02AFFM-QR8E04
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 20A, 02 PI F, F, MOLDING, PUSH LOCK | 0 |
|
Buy Now |