Part Details for CC-0-3044-9910-W by Microprecision Electronics SA
Overview of CC-0-3044-9910-W by Microprecision Electronics SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433044SXXXF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / | |
HD6433044SXXXTF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / |
Part Details for CC-0-3044-9910-W
CC-0-3044-9910-W CAD Models
CC-0-3044-9910-W Part Data Attributes
|
CC-0-3044-9910-W
Microprecision Electronics SA
Buy Now
Datasheet
|
Compare Parts:
CC-0-3044-9910-W
Microprecision Electronics SA
Single Color LED, Blue, T-1 3/4, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WILBRECHT ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.02 A | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.79 mm | |
Packing Method | BULK | |
Peak Wavelength | 430 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 20 deg |
Alternate Parts for CC-0-3044-9910-W
This table gives cross-reference parts and alternative options found for CC-0-3044-9910-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC-0-3044-9910-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC-0-3044-9910-I | Single Color LED, Blue, T-1 3/4, 5mm | Microprecision Electronics SA | CC-0-3044-9910-W vs CC-0-3044-9910-I |
CC-0-3044-9910-S | Single Color LED, Blue, T-1 3/4, 5mm | Microprecision Electronics SA | CC-0-3044-9910-W vs CC-0-3044-9910-S |