-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC/CM453232-LAB1 by Bourns Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X7366
|
Newark | Magnetics - Chip Inductor /Kit |Bourns CC/CM453232-LAB1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.4000 / $70.0000 | Buy Now |
DISTI #
118-CC/CM453232-LAB1-ND
|
DigiKey | INDUCTOR CHIP KIT Min Qty: 1 Lead time: 15 Weeks Container: Case |
2 In Stock |
|
$52.0430 / $59.9200 | Buy Now |
DISTI #
CC/CM453232-LAB1
|
Avnet Americas | Design Kit For Inductive Components (Alt: CC/CM453232-LAB1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$49.8144 / $55.1642 | Buy Now |
DISTI #
652-CC/CM453232-LAB1
|
Mouser Electronics | Inductor Kits & Accessories 36Values 10Each Shield/Unshield 1812 RoHS: Compliant | 1 |
|
$52.0400 / $59.9000 | Buy Now |
|
Onlinecomponents.com | Inductor Kits 0.1uH to 1000uH 25 X 10 Inductor 1812 Surface Mount RoHS: Compliant | 0 |
|
$51.2800 / $68.9700 | Buy Now |
|
Master Electronics | Inductor Kits 0.1uH to 1000uH 25 X 10 Inductor 1812 Surface Mount RoHS: Compliant | 0 |
|
$51.2800 / $68.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy