Part Details for CC 2.5 AN by ILME UK Ltd
Overview of CC 2.5 AN by ILME UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC 2.5 AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC2.5AN
|
TME | Contact, male, copper alloy, silver plated, 2.5mm2, 14AWG, CC, 16A Min Qty: 50 | 0 |
|
$0.5540 / $1.2190 | RFQ |