Part Details for CBXS1AW-A by Panduit Corp
Overview of CBXS1AW-A by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBXS1AW-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-CBXS1AW-A
|
Mouser Electronics | Wire Ducting & Raceways Surf Mount Box 1 Port Shuttered Ar RoHS: Compliant | 0 |
|
$5.6200 / $10.5600 | Order Now |
|
Onlinecomponents.com | Shuttered Surface Mount Box Accepts One Mini-Com Module. 0.62H X 1.64W X 2.47L RoHS: Compliant | 0 |
|
$5.4200 / $11.1300 | Buy Now |
DISTI #
000000000003662560
|
Sager | Wire Ducting & Raceways Surf Mount Box 1 Port Shuttered Ar | 0 |
|
Buy Now |