Part Details for CBXQ4AW-A by Panduit Corp
Overview of CBXQ4AW-A by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBXQ4AW-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBXQ4AW-A-ND
|
DigiKey | MOD BOX SMD 4PORT WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$11.9600 | Buy Now |
DISTI #
CBXQ4AW-A
|
Avnet Americas | MINI COM 4 PORT SURF MT BOX W/QUICK RELE - Boxed Product (Development Kits) (Alt: CBXQ4AW-A) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Box | 0 |
|
$10.2400 | Buy Now |
DISTI #
644-CBXQ4AW-A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Mini Com 4 port Surf Mt Box w/quick rele RoHS: Compliant | 0 |
|
$11.3000 / $11.9500 | Order Now |
DISTI #
71947092
|
RS | Mini-Com surface mount box accepts Four Mini-Com Modules, Artic White | Panduit CBXQ4AW-A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9500 / $10.7000 | RFQ |
DISTI #
PANCBXQ4AW-A
|
Heilind Electronics | MINI COM 4 PORT SURF MT BOX WQUICK RELE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2400 / $11.9400 | Buy Now |
DISTI #
000000000005628711
|
Sager | Circular MIL Spec Tools, Hardware & Accessories Mini Com 4 port Surf Mt Box w/quick rele Min Qty: 10 | 0 |
|
$11.3000 / $14.7600 | Buy Now |