Part Details for CBXC4AW-A by Panduit Corp
Overview of CBXC4AW-A by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBXC4AW-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-CBXC4AW-A
|
Mouser Electronics | Wire Ducting & Raceways Surf Mount Box 4 Port Low Profile RoHS: Compliant | 0 |
|
$7.4900 / $9.7200 | Order Now |
|
Onlinecomponents.com | Mini-Com® surface mount box accepts four Mini-Com® Modules. Dimensions: 0.91"H x 3.15"W x 3.15"L (23.1mm x 80.0mm x 80.0mm). RoHS: Compliant | 0 |
|
$6.6800 / $34.7300 | Buy Now |
DISTI #
000000000001149809
|
Sager | Wire Ducting & Raceways Surf Mount Box 4 Port Low Profile | 0 |
|
Buy Now |