Part Details for CBX2IG-AY by Panduit Corp
Overview of CBX2IG-AY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBX2IG-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0923
|
Newark | Surface Mount Box, 2 Module, Gray, Accessory Type:Surface Mount Box, For Use With:Mini-Com Series Modules, No. Of Module Spaces:2, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body, Connector Colour:White Rohs Compliant: Yes |Panduit CBX2IG-AY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0700 / $8.9200 | Buy Now |
DISTI #
298-12449-ND
|
DigiKey | MOD BOX SMD 2PORT GRAY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
183 In Stock |
|
$7.4674 / $8.9100 | Buy Now |
DISTI #
CBX2IG-AY
|
Avnet Americas | 2PORT_MINI-COM_SURFACEBOX - Bulk (Alt: CBX2IG-AY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6300 | Buy Now |
DISTI #
644-CBX2IG-AY
|
Mouser Electronics | Wire Ducting & Raceways Surf Mount Box 2 Port Intl Gray RoHS: Compliant | 0 |
|
$8.1900 / $8.9100 | Order Now |
DISTI #
70518440
|
RS | Surface Mount Box, Elongated, Gray, ABS, CBX Series | Panduit CBX2IG-AY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$8.3700 / $9.0000 | Buy Now |
DISTI #
PANCBX2IG-AY
|
Heilind Electronics | SURFACE MOUNT BOX, 2 PORT, INTL GRAY | Americas - 0 in Stock |
|
$7.4531 / $9.5400 | Buy Now |
|
Onlinecomponents.com | International Gray ABS Surface Mount Surface Mount Box RoHS: Compliant | 3316 Factory Stock |
|
$7.6300 / $8.9000 | Buy Now |
DISTI #
000000000001700213
|
Sager | Wire Ducting & Raceways Surf Mount Box 2 Port Intl Gray Min Qty: 10 | 0 |
|
$8.4200 / $11.0000 | Buy Now |
|
Master Electronics | International Gray ABS Surface Mount Surface Mount Box RoHS: Compliant | 3316 Factory Stock |
|
$7.6300 / $8.9000 | Buy Now |
Part Details for CBX2IG-AY
CBX2IG-AY CAD Models
CBX2IG-AY Part Data Attributes
|
CBX2IG-AY
Panduit Corp
Buy Now
|
Compare Parts:
CBX2IG-AY
Panduit Corp
|
Samacsys Manufacturer | Panduit |