Part Details for CBX2EI-AY by Panduit Corp
Overview of CBX2EI-AY by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBX2EI-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0922
|
Newark | Surface Mount Box, Plastic, 2 Mod, Ivory, Accessory Type:Surface Mount Box, For Use With:Mini-Com Modules And Inserts, No. Of Module Spaces:2, Connector Body Material:Plastic Body, Connector Colour:Ivory, Product Range:- Rohs Compliant: Yes |Panduit CBX2EI-AY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$7.2600 / $8.6600 | Buy Now |
DISTI #
298-12473-ND
|
DigiKey | MINI-COM SURFACE MOUNT BOX ACCE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
115 In Stock |
|
$7.3265 / $8.7400 | Buy Now |
DISTI #
CBX2EI-AY
|
Avnet Americas | 2PORT_MINI-COM_SURFACEBOX - Bulk (Alt: CBX2EI-AY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4900 | Buy Now |
DISTI #
84K0922
|
Avnet Americas | 2PORT_MINI-COM_SURFACEBOX - Bulk (Alt: 84K0922) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 18 Partner Stock |
|
$7.7300 / $8.6600 | Buy Now |
DISTI #
644-CBX2EI-AY
|
Mouser Electronics | Wire Ducting & Raceways Surface Mount Box 2 Port Electric Ivor RoHS: Compliant | 0 |
|
$8.0400 / $8.3600 | Order Now |
DISTI #
71145912
|
RS | Wire Duct, Raceway & Tray Assry, ABS, Width 1.95in, Height 1.06in | Panduit CBX2EI-AY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 13 |
|
$3.8900 | Buy Now |
DISTI #
PANCBX2EI-AY
|
Heilind Electronics | SURFACE MOUNT BOX, 2 PORT ELECTRIC IVOR | Americas - 0 in Stock |
|
$7.3125 / $9.3600 | Buy Now |
|
Onlinecomponents.com | Electric Ivory ABS Surface Mount Surface Mount Box RoHS: Compliant |
46 In Stock 3835 Factory Stock |
|
$7.7200 / $8.4700 | Buy Now |
DISTI #
55591574
|
Verical | Connector Accessories Surface Mount Box Straight Acrylonitrile Butadiene Styrene Ivory Mini-Com® RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2104 | Americas - 40 |
|
$10.4229 / $11.0143 | Buy Now |
DISTI #
000000000001700212
|
Sager | Wire Ducting & Raceways Surface Mount Box 2 Port Electric Ivor Min Qty: 10 | 0 |
|
$8.2600 / $10.7900 | Buy Now |
Part Details for CBX2EI-AY
CBX2EI-AY CAD Models
CBX2EI-AY Part Data Attributes
|
CBX2EI-AY
Panduit Corp
Buy Now
|
Compare Parts:
CBX2EI-AY
Panduit Corp
|
Samacsys Manufacturer | Panduit |