There are no models available for this part yet.
Overview of CBW57-PL-10A-5X by OptiFuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CBW57-PL-10A-5X by OptiFuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2298-CBW57-PL-10A-5X-ND
|
DigiKey | CIR BRKR THRM 10A 250VAC 32VDC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$2.9200 / $6.3400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7900 / $5.4900 | Buy Now | ||
DISTI #
CBW57-PL-10A-5X
|
TME | Fuse: thermal, 10A, Imax: 1kA, 125V,250V, 32VDC,50VDC Min Qty: 200 | 0 |
|
$5.5000 / $6.1600 | RFQ | |
DISTI #
CBW57-PL-10A-5X
|
Relay Specialties | Line Voltage Circuit BreakerThermal - Push to Reset,250VAC 10A Min Qty: 1 | 0 |
|
RFQ |