CBW040233M+-20%TCR250
SRT Resistor Technology Gmbh
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33000000ohm, 60V, 20% +/-Tol, 250ppm/Cel, 0402,

Overview of CBW040233M+-20%TCR250 by SRT Resistor Technology Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CBW040233M+-20%TCR250 by SRT Resistor Technology Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBW040233M+-20%TCR250 by SRT Resistor Technology Gmbh

CBW040233M+-20%TCR250
SRT Resistor Technology Gmbh
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1.04 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.05 W
Resistance
33000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Tolerance
20%
Working Voltage
60 V
Want to compare parts?
  1. CBW040233M+-20%TCR250
    SRT Resistor Technology Gmbh
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33000000ohm, 60V, 20% +/-Tol, 250ppm/Cel, 0402,
    VS

Alternate Parts for CBW040233M+-20%TCR250

This table gives cross-reference parts and alternative options found for CBW040233M+-20%TCR250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBW040233M+-20%TCR250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CBW040233M+-20%TCR250AU Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33000000ohm, 60V, 20% +/-Tol, 250ppm/Cel, 0402, SRT Resistor Technology Gmbh CBW040233M+-20%TCR250 vs CBW040233M+-20%TCR250AU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBW040233M+-20%TCR250 by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBW040233M+-20%TCR250 by SRT Resistor Technology Gmbh

  • Please alert me when CBW040233M+-20%TCR250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBW040233M+-20%TCR250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBW040233M+-20%TCR250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBW040233M+-20%TCR250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBW040233M+-20%TCR250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBW040233M+-20%TCR250 by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: