Part Details for CBTU4411EE by NXP Semiconductors
Overview of CBTU4411EE by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBTU4411EE
CBTU4411EE CAD Models
CBTU4411EE Part Data Attributes:
|
CBTU4411EE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTU4411EE
NXP Semiconductors
IC CBT/FST/QS/5C/B SERIES, 11-BIT TRANSCEIVER, TRUE OUTPUT, PBGA72, 7 X 7 MM, 1.05 MM HEIGHT, PLASTIC, SOT856-1, LFBGA-72, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA72,11X11,20 | |
Pin Count | 72 | |
Manufacturer Package Code | SOT-856-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | S-PBGA-B72 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 11 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA72,11X11,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for CBTU4411EE
This table gives cross-reference parts and alternative options found for CBTU4411EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTU4411EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBTU4411EE,551 | CBTU4411 - 11-bit DDR2 SDRAM MUX/bus switch with 12 Ω ON resistance BGA 72-Pin | NXP Semiconductors | CBTU4411EE vs CBTU4411EE,551 |
CBTU4411EE,557 | CBTU4411 - 11-bit DDR2 SDRAM MUX/bus switch with 12 Ω ON resistance BGA 72-Pin | NXP Semiconductors | CBTU4411EE vs CBTU4411EE,557 |