There are no models available for this part yet.
Overview of CBTS145A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CBTS145A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC3622-ND
|
DigiKey | HEX STANDOFF M3 NYLON 42MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
485 In Stock |
|
$0.8576 / $1.6000 | Buy Now | |
DISTI #
144-CBTS145A
|
Mouser Electronics | Standoffs & Spacers CB THREADED STANDOFF:NYL NATURAL RoHS: Compliant | 480 |
|
$0.9870 / $0.9900 | Buy Now | |
DISTI #
71255719
|
RS | CB THREADED STANDOFF:NYL NATURAL | Essentra Components CBTS145A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3600 / $1.4700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$1.1000 | Buy Now | ||
Onlinecomponents.com | Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 42.0 mm (1.654 in) RoHS: Compliant | 0 |
|
$1.0800 / $1.6200 | Buy Now |