There are no models available for this part yet.
Overview of CBTS015A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CBTS015A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC3612-ND
|
DigiKey | HEX STANDOFF M3 NYLON 6MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1066 In Stock |
|
$0.3081 / $0.6300 | Buy Now | |
DISTI #
144-CBTS015A
|
Mouser Electronics | Standoffs & Spacers CB THREADED STANDOFF:NYL NATURAL RoHS: Compliant | 993 |
|
$0.3260 / $0.5400 | Buy Now | |
DISTI #
71255701
|
RS | CB THREADED STANDOFF:NYL NATURAL | Essentra Components CBTS015A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4400 / $0.4730 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3600 | Buy Now | ||
Onlinecomponents.com | Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 6.0 mm (0.236 in) RoHS: Compliant | 0 |
|
$0.3585 / $0.5309 | Buy Now |
CAD Models for CBTS015A by Essentra Components
Part Data Attributes for CBTS015A by Essentra Components
CBTS015A
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
CBTS015AEssentra ComponentsVS
-