Part Details for CBTL06141EE/G,118 by NXP Semiconductors
Overview of CBTL06141EE/G,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBTL06141EE/G,118
CBTL06141EE/G,118 CAD Models
CBTL06141EE/G,118 Part Data Attributes:
|
CBTL06141EE/G,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTL06141EE/G,118
NXP Semiconductors
CBTL06141 - Gen1 display 2 : 1 multiplexer BGA 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Pin Count | 48 | |
Manufacturer Package Code | SOT918-1 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PBGA-B48 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM |