Part Details for CBTL05023BS,118 by NXP Semiconductors
Results Overview of CBTL05023BS,118 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBTL05023BS,118 Information
CBTL05023BS,118 by NXP Semiconductors is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CBTL05023BS,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CBTL05023BS,118-954-ND
|
DigiKey | DIFFERENTIAL MULTIPLEXER, PQCC24 Min Qty: 147 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
138160 In Stock |
|
$2.0500 | Buy Now |
DISTI #
86097991
|
Verical | High Performance Bus Switch IC RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 1201 | Americas - 132000 |
|
$2.0875 / $2.3125 | Buy Now |
DISTI #
86095925
|
Verical | High Performance Bus Switch IC RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 1301 | Americas - 12000 |
|
$2.0875 / $2.3125 | Buy Now |
DISTI #
86095863
|
Verical | High Performance Bus Switch IC RoHS: Compliant Min Qty: 163 Package Multiple: 1 | Americas - 3380 |
|
$2.0875 / $2.3125 | Buy Now |
DISTI #
86097545
|
Verical | High Performance Bus Switch IC RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 1401 | Americas - 2780 |
|
$2.0875 / $2.3125 | Buy Now |
|
Rochester Electronics | CBTL05023 - Differential Multiplexer, PQCC24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 150160 |
|
$1.6700 / $1.9700 | Buy Now |
DISTI #
CBTL05023BS,118
|
Avnet Silica | MultiplexerDemultiplexer Switch 1Element 2IN 24Pin HVQFN EP TR (Alt: CBTL05023BS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Silica - 0 |
|
Buy Now | |
DISTI #
CBTL05023BS,118
|
EBV Elektronik | MultiplexerDemultiplexer Switch 1Element 2IN 24Pin HVQFN EP TR (Alt: CBTL05023BS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | EBV - 0 |
|
Buy Now |
Part Details for CBTL05023BS,118
CBTL05023BS,118 CAD Models
CBTL05023BS,118 Part Data Attributes
|
CBTL05023BS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTL05023BS,118
NXP Semiconductors
CBTL05023 - Multiplexer/demultiplexer switch for Thunderbolt applications QFN 24-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 24 | |
Manufacturer Package Code | SOT905-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24(UNSPEC) | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2.8 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |