-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBTL04083A; CBTL04083B - 3.3 V, 4 differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen3 QFN 42-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBTL04083BBS,518 by NXP Semiconductors is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T3741
|
Newark | 3.3 V, 4 Differential Channel, 2 : 1 Multiplexer/Demultiplexer Switch For Pci Express Gen3/ Reel Roh... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5750 / $0.6710 | Buy Now |
DISTI #
568-6656-1-ND
|
DigiKey | IC MUX/DEMUX 2:1 4CH 42HVQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2995 In Stock |
|
$0.6609 / $1.3700 | Buy Now |
DISTI #
CBTL04083BBS,518
|
Avnet Americas | Analog Multiplexer/Demultiplexer, 4-Channels, 2:1, 1:2, 3 V to 3.6 V, 42 Pins, HVQFN-EP - Tape and R... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5653 / $0.5845 | Buy Now |
DISTI #
V72:2272_06525945
|
Arrow Electronics | Analog Multiplexer Quad 2:1 42-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2133 Container: Cut Strips | Americas - 2903 |
|
$0.6144 / $0.6771 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.5850 | Buy Now |
DISTI #
85973688
|
Verical | Analog Multiplexer Quad 2:1 42-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 2101 | Americas - 258500 |
|
$0.7070 / $0.7819 | Buy Now |
DISTI #
61183589
|
Verical | Analog Multiplexer Quad 2:1 42-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2133 | Americas - 2903 |
|
$0.6144 / $0.6667 | Buy Now |
DISTI #
85969366
|
Verical | Analog Multiplexer Quad 2:1 42-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 1401 | Americas - 885 |
|
$0.7070 / $0.7819 | Buy Now |
|
Rochester Electronics | CBTL04083BBS,518 - 3.3 V, 4 differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Exp... more RoHS: Compliant Status: Active Min Qty: 1 | 259385 |
|
$0.5656 / $0.6654 | Buy Now |
|
NXP Semiconductors | 3.3 V, 4 differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen3, Reel 13"... more RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel | 3940 |
|
$0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBTL04083BBS,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTL04083BBS,518
NXP Semiconductors
CBTL04083A; CBTL04083B - 3.3 V, 4 differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen3 QFN 42-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 42 | |
Manufacturer Package Code | SOT1144-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PQCC-N42 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC42,.14X.35,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CBTL04083BBS,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTL04083BBS,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBTL04083BBS | NXP Semiconductors | Check for Price | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC42, 3.50 X 9 MM, 0.85 MM HEIGHT, PLASTIC, SOT1144-1, HVQFN-42 | CBTL04083BBS,518 vs CBTL04083BBS |