-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBTL04083A; CBTL04083B - 3.3 V, 4 differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen3 QFN 42-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8340
|
Newark | 3.3 V, 4 Differential Channel, 2 : 1 Multiplexer/Demultiplexer Switch For Pci Express Gen3 Rohs Compliant: Yes |Nxp CBTL04083ABS,518 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.9380 / $1.1900 | Buy Now |
DISTI #
41T3740
|
Newark | 3.3 V, 4 Differential Channel, 2 : 1 Multiplexer/Demultiplexer Switch For Pci Express Gen3/ Reel Rohs Compliant: Yes |Nxp CBTL04083ABS,518 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9380 / $1.1900 | Buy Now |
DISTI #
568-6655-1-ND
|
DigiKey | IC MUX/DEMUX 2:1 4CH 42HVQFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9809 In Stock |
|
$0.9374 / $1.5700 | Buy Now |
DISTI #
CBTL04083ABS,518
|
Avnet Americas | Analog Multiplexer Quad 2:1/Quad 1:2 42-Pin HVQFN T/R - Tape and Reel (Alt: CBTL04083ABS,518) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 4000 |
|
$0.9374 / $1.0349 | Buy Now |
DISTI #
771-CBTL04083ABS518
|
Mouser Electronics | Multiplexer Switch ICs 3.3V WD BW 4 DIFF CH 2:1 MULTI/DEMUX SW RoHS: Compliant | 17619 |
|
$0.9450 / $1.8900 | Buy Now |
DISTI #
V72:2272_06525944
|
Arrow Electronics | Analog Multiplexer Quad 2:1 42-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2115 Container: Cut Strips | Americas - 2489 |
|
$0.9616 / $1.8076 | Buy Now |
|
Future Electronics | CBTL04083A Series 3.3 V 4 Differential Channel, 2:1 Mux/Demux - HVQFN-42 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.9450 | Buy Now |
DISTI #
57208513
|
Verical | Analog Multiplexer Quad 2:1 42-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2115 | Americas - 2489 |
|
$0.9616 / $1.8076 | Buy Now |
DISTI #
61750203
|
Verical | Analog Multiplexer Quad 2:1 42-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2205 | Americas - 1705 |
|
$0.9625 | Buy Now |
DISTI #
57301465
|
Verical | Analog Multiplexer Quad 2:1 42-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2036 | Americas - 764 |
|
$0.8488 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBTL04083ABS,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTL04083ABS,518
NXP Semiconductors
CBTL04083A; CBTL04083B - 3.3 V, 4 differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen3 QFN 42-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 42 | |
Manufacturer Package Code | SOT1144-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PQCC-N42 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC42,.14X.35,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |