Part Details for CBTFS035A by Essentra Components
Overview of CBTFS035A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBTFS035A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3335-ND
|
DigiKey | PCB SUPPORT,TOP HOLE:SNAP LOCK 4 Min Qty: 1 Lead time: 5 Weeks Container: Bag |
667 In Stock |
|
$0.1739 / $0.3500 | Buy Now |
DISTI #
144-CBTFS035A
|
Mouser Electronics | Standoffs & Spacers CB THRDED FEMALE SUPPORT:NYL NATURAL RoHS: Compliant | 0 |
|
$0.2680 / $0.3000 | Order Now |
DISTI #
70909297
|
RS | Spacer, M3 Threaded Female, Snap-Lock, Length .984in, Nyl 6/6, UL94V-2, Natural | Essentra Components CBTFS035A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3620 / $0.3930 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2940 | Buy Now |
|
Onlinecomponents.com | Screw Support - Compatible Thread Sizes M3 - Spacer Length 25 mm (0.984 in) RoHS: Compliant | 0 |
|
$0.2877 / $0.4227 | Buy Now |