There are no models available for this part yet.
Overview of CBTFS005A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CBTFS005A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC3332-ND
|
DigiKey | PCB SUPPORT,TOP HOLE:SNAP LOCK 4 Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2949 / $0.5800 | Buy Now | |
DISTI #
144-CBTFS005A
|
Mouser Electronics | Standoffs & Spacers CB THRDED FEMALE SUPPORT:NYL NATURAL RoHS: Compliant | 0 |
|
$0.1990 / $0.2200 | Order Now | |
DISTI #
70909291
|
RS | Spacer, M3 Threaded Female, Snap-Lock, Length .197in, Nyl 6/6, UL94V-2, Natural | Essentra Components CBTFS005A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2700 / $0.2930 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2190 | Buy Now | ||
Onlinecomponents.com | Screw Support - Compatible Thread Sizes M3 - Spacer Length 5 mm (0.197 in) RoHS: Compliant | 0 |
|
$0.2122 / $0.3148 | Buy Now |