Part Details for CBTD3861BQ,118 by NXP Semiconductors
Overview of CBTD3861BQ,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for CBTD3861BQ,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CBTD3861BQ,118-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 24DHVQFN Min Qty: 1266 Container: Bulk MARKETPLACE PRODUCT |
6100 In Stock |
|
$0.2400 | Buy Now |
|
Rochester Electronics | CBTD3861BQ - Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, PQCC24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4400 |
|
$0.2034 / $0.2393 | Buy Now |
Part Details for CBTD3861BQ,118
CBTD3861BQ,118 CAD Models
CBTD3861BQ,118 Part Data Attributes:
|
CBTD3861BQ,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTD3861BQ,118
NXP Semiconductors
CBTD3861 - 10-bit level shifting bus switch with output enable QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 3.50 X 5.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT815-1, DHVQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT815-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PQCC-N24 | |
Length | 5.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24/28,.14X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |