-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables@en-us TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9960
|
Newark | Bus Switch, 50 Ohm, Tssop-24 Rohs Compliant: Yes |Nexperia CBTD3384PW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4000 / $0.8560 | Buy Now |
DISTI #
1727-6745-1-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5 In Stock |
|
$0.2906 / $0.6400 | Buy Now |
DISTI #
CBTD3384PW,118
|
Avnet Americas | Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP T/R - Tape and Reel (Alt: CBTD3384PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2711 / $0.3034 | Buy Now |
DISTI #
771-CBTD3384PW118
|
Mouser Electronics | Digital Bus Switch ICs CBTD3384PW/SOT355/TSSOP24 RoHS: Compliant | 2164 |
|
$0.2920 / $0.7300 | Buy Now |
|
Future Electronics | CBTD Series 5-Bit Output Enable10-Bit Level Shifting Bus Switch - TSSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
|
Future Electronics | CBTD Series 5-Bit Output Enable10-Bit Level Shifting Bus Switch - TSSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2650 | Buy Now |
|
Rochester Electronics | CBTD3384PW - Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, TSSOP24 RoHS: Compliant Status: Active Min Qty: 1 | 36910 |
|
$0.2150 / $0.2529 | Buy Now |
DISTI #
CBTD3384PW,118
|
Avnet Asia | Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP T/R (Alt: CBTD3384PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2419 / $0.2705 | Buy Now |
DISTI #
CBTD3384PW,118
|
Avnet Silica | Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP T/R (Alt: CBTD3384PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
CBTD3384PW,118
|
EBV Elektronik | Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP T/R (Alt: CBTD3384PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBTD3384PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBTD3384PW,118
Nexperia
CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables@en-us TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 5 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CBTD3384PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTD3384PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX3L384AMTCX | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | National Semiconductor Corporation | CBTD3384PW,118 vs 74LVX3L384AMTCX |
935263696112 | Bus Driver, CBT/FST/QS/5C/B Series, 10-Func, 1-Bit, True Output, PDSO24 | Nexperia | CBTD3384PW,118 vs 935263696112 |
FSTU3384MTC | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | CBTD3384PW,118 vs FSTU3384MTC |
74LVX3L384MTCX | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | National Semiconductor Corporation | CBTD3384PW,118 vs 74LVX3L384MTCX |
74FST3384DT | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 | Rochester Electronics LLC | CBTD3384PW,118 vs 74FST3384DT |
PI5C3384C2LEX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | CBTD3384PW,118 vs PI5C3384C2LEX |
SN74CBT3384CPWRG4 | 10-Bit FET Bus Switch with -2 V Undershoot Protection 24-TSSOP -40 to 85 | Texas Instruments | CBTD3384PW,118 vs SN74CBT3384CPWRG4 |
SN74CBT3384PWR | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP-24 | Texas Instruments | CBTD3384PW,118 vs SN74CBT3384PWR |
935268324118 | IC 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | CBTD3384PW,118 vs 935268324118 |
SN74CBT3384PWLE | 10-Bit FET Bus Switch 24-TSSOP -40 to 85 | Texas Instruments | CBTD3384PW,118 vs SN74CBT3384PWLE |