Part Details for CBTD3306D,118 by Nexperia
Overview of CBTD3306D,118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBTD3306DRG4 | Texas Instruments | Dual FET Bus Switch With Level Shifting 8-SOIC -40 to 85 | |
SN74CBTD3306DR | Texas Instruments | Dual FET Bus Switch With Level Shifting 8-SOIC -40 to 85 | |
SN74CBTD3306D | Texas Instruments | Dual FET Bus Switch With Level Shifting 8-SOIC -40 to 85 |
Part Details for CBTD3306D,118
CBTD3306D,118 CAD Models
CBTD3306D,118 Part Data Attributes
|
CBTD3306D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBTD3306D,118
Nexperia
CBTD3306 - Dual bus switch with level shifting@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CBTD3306D,118
This table gives cross-reference parts and alternative options found for CBTD3306D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTD3306D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBTD3306D | Bus Driver | Nexperia | CBTD3306D,118 vs CBTD3306D |
935270499112 | IC DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Bus Driver/Transceiver | NXP Semiconductors | CBTD3306D,118 vs 935270499112 |
SN74CBT3306CDE4 | Dual FET Bus Switch with -2 V Undershoot Protection 8-SOIC -40 to 85 | Texas Instruments | CBTD3306D,118 vs SN74CBT3306CDE4 |
CBT3306D,118 | CBT3306 - Dual bus switch SOIC 8-Pin | NXP Semiconductors | CBTD3306D,118 vs CBT3306D,118 |
SN74CBT3306DRE4 | Dual FET Bus Switch 8-SOIC -40 to 85 | Texas Instruments | CBTD3306D,118 vs SN74CBT3306DRE4 |
SN74CBT3306DE4 | Dual FET Bus Switch 8-SOIC -40 to 85 | Texas Instruments | CBTD3306D,118 vs SN74CBT3306DE4 |
CBT3306D-T | IC CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3.9 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Bus Driver/Transceiver | NXP Semiconductors | CBTD3306D,118 vs CBT3306D-T |
QS3306AS1G | High-Speed CMOS Dual Bus Switch with IndiviDual Active Low Enables, SOIC97/Tube | Renesas Electronics Corporation | CBTD3306D,118 vs QS3306AS1G |
SN74CBT3306CDR | 5-V, 1:1 (SPST), 2-channel FET bus switch with -2-V undershoot protection (active low) 8-SOIC -40 to 85 | Texas Instruments | CBTD3306D,118 vs SN74CBT3306CDR |
935270513118 | Bus Driver, 2-Func, 1-Bit, True Output, PDSO8 | Nexperia | CBTD3306D,118 vs 935270513118 |