There are no models available for this part yet.
Overview of CBTD3306D,118 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBTD3306DRG4 | Texas Instruments | Dual FET Bus Switch With Level Shifting 8-SOIC -40 to 85 | |
SN74CBTD3306DR | Texas Instruments | Dual FET Bus Switch With Level Shifting 8-SOIC -40 to 85 | |
SN74CBTD3306D | Texas Instruments | Dual FET Bus Switch With Level Shifting 8-SOIC -40 to 85 |
Price & Stock for CBTD3306D,118 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-CBTD3306D118-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 8SO Min Qty: 1776 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5434 In Stock |
|
$0.1700 | Buy Now | |
Rochester Electronics | C3306 - Now CBTD3306D - Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5434 |
|
$0.1450 / $0.1706 | Buy Now |
CAD Models for CBTD3306D,118 by NXP Semiconductors
Part Data Attributes for CBTD3306D,118 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOIC
|
Package Description
|
3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
SOT96-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Family
|
CBT/FST/QS/5C/B
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Logic IC Type
|
BUS DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
1
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
0.25 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for CBTD3306D,118
This table gives cross-reference parts and alternative options found for CBTD3306D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTD3306D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3306AS1X | Bus Driver, 2-Func, 1-Bit, True Output, CMOS, PDSO8, | Quality Semiconductor Inc | CBTD3306D,118 vs QS3306AS1X |
SN74CBT3306DE4 | Dual FET Bus Switch 8-SOIC -40 to 85 | Texas Instruments | CBTD3306D,118 vs SN74CBT3306DE4 |
QS3306AS1 | Bus Driver, 2-Func, 1-Bit, True Output, CMOS, PDSO8, | Quality Semiconductor Inc | CBTD3306D,118 vs QS3306AS1 |
QS3306AS1 | Bus Driver, 3306 Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, SOIC-8 | Integrated Device Technology Inc | CBTD3306D,118 vs QS3306AS1 |
CBT3306D,118 | CBT3306 - Dual bus switch SOIC 8-Pin | NXP Semiconductors | CBTD3306D,118 vs CBT3306D,118 |
935270513112 | Bus Driver, 2-Func, 1-Bit, True Output, PDSO8 | Nexperia | CBTD3306D,118 vs 935270513112 |
935270499112 | Bus Driver, 2-Func, 1-Bit, True Output, PDSO8 | Nexperia | CBTD3306D,118 vs 935270499112 |
CBTD3306D | Bus Driver | Nexperia | CBTD3306D,118 vs CBTD3306D |
CBT3306D-T | Bus Driver | Nexperia | CBTD3306D,118 vs CBT3306D-T |
QS3306AS1G | High-Speed CMOS Dual Bus Switch with IndiviDual Active Low Enables, SOIC97/Tube | Renesas Electronics Corporation | CBTD3306D,118 vs QS3306AS1G |